- Home ›
- All Products›
- 711-0113
711-0113
Trumeter Company
7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Flush Rectangular (1.45" X .87") Housing - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7 Digit Electromechanical Hour Meter - 115 VAC - 60Hz - Flush Rectangular (1.45" X .87") Housing - Screw Terminals
Search Keywords: 7110113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:711-0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$95.37
5
$88.25
10
$85.70
20
$81.00
50
$78.84
100 +
$77.80
Click for Quote
Log in
to unlock special pricing