- Home ›
- All Products›
- 710-0024
710-0024
Trumeter Company
Electromechanical Hour Meter - 24 VAC - 60 Hz - Hours and Tenths - 3-Hole Panel Mount - Terminal Block - Non-Reset
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Hour Meter - 24 VAC - 60 Hz - Hours and Tenths - 3-Hole Panel Mount - Terminal Block - Non-Reset
Search Keywords: 7100024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:710-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$152.27
5
$140.91
10
$134.87
20
$129.33
50
$125.88
100 +
$124.22
Click for Quote
Log in
to unlock special pricing