- Home ›
- All Products›
- Industrial Automation & Control ›
- Meters ›
- Hour Meters ›
- 710-0018
Trumeter Company
710-0018
Electromechanical Minute Meter - 115 VAC - 60 Hz - Minutes and Tenths - 3-Hole Panel Mount - 8" Wire Leads - Non-Reset
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Minute Meter - 115 VAC - 60 Hz - Minutes and Tenths - 3-Hole Panel Mount - 8" Wire Leads - Non-Reset
Search Keywords: 7100018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:710-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9029108000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Family:N/A
Product Guides
+
Frequently Asked Questions
Is 710-0018 RoHS compliant?
Yes, 710-0018 is RoHS compliant.
What is the lead time for 710-0018?
The standard lead time for 710-0018 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$154.53
5
$150.24
10
$148.18
20
$147.81
50
$142.33
100 +
$138.68
Click for Quote
Log in
to unlock special pricing