- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Counter Instruments ›
- 6300-1000-0000
6300-1000-0000
Trumeter Company
8 Digit LCD Counter - 3-30VDC - Remote Reset - 1/32nd DIN Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8 Digit LCD Counter - 3-30VDC - Remote Reset - 1/32nd DIN Housing
Search Keywords: 630010000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Trumeter Company
-
Part No:6300-1000-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:63
-
Dimension:N/A
-
Operating Temperature:-20°C to 60 °C
-
Type:LCD Display
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$77.03
5
$68.74
10
$66.69
25
$61.21
50
$61.05
100
$59.57
250 +
$57.28
Click for Quote
Log in
to unlock special pricing