Image is representational - see manufacturer specifications

Trumeter Company Authorized Distributor

1-4625

6 Digit Mechanical Stroke Counter - Left Hand - Top Going - Base Mount - Reset Knob - 10" Wire Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6 Digit Mechanical Stroke Counter - Left Hand - Top Going - Base Mount - Reset Knob - 10" Wire Leads
Search Keywords: 14625
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Trumeter Company
Part No: 1-4625
Unit of Measure: Per Each
RoHS: Yes
HTS: 9029108000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -25°C to 60 °C
Type: Counter Module
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-4625 RoHS compliant?
Yes, 1-4625 is RoHS compliant.
What is the lead time for 1-4625?
The standard lead time for 1-4625 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$71.24
5
$63.57
10
$61.67
25
$56.60
50
$56.46
100
$55.09
250 +
$52.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!