help desk software
Image is representational - see mfr. specs

5-6605761-1

TRP Connector

Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Search Keywords: 566057611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TRP Connector
  • Part No:
    5-6605761-1
  • Alias/AKA:
    5-6605761-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    385
  • Type:
    Telephone/Telecom
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
97
21 Weeks can ship 4/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.72
25
$5.68
50
$5.62
97
$5.59
193
$5.56
289
$5.53
385 +
$5.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5