- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- UR050-006-UPB
UR050-006-UPB
Tripp Lite By Eaton
Universal Reversible USB 2.0 Cable (Reversible A to Up-Angle 5Pin Micro B M/M), 6-ft.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Universal Reversible USB 2.0 Cable (Reversible A to Up-Angle 5Pin Micro B M/M), 6-ft.
Search Keywords: UR050006UPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:UR050-006-UPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.8 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.