- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- UR030-006-RA
UR030-006-RA
Tripp Lite By Eaton
Universal Reversible USB 2.0 Cable (Reversible Right/Left Angle A to 5Pin Mini-B M/M), 6-ft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal Reversible USB 2.0 Cable (Reversible Right/Left Angle A to 5Pin Mini-B M/M), 6-ft.
Search Keywords: UR030006RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:UR030-006-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.82 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$6.46
50
$4.31
250
$3.98
500
$3.85
1,000
$3.83
2,500
$3.81
5,000
$3.80
7,500 +
$3.78
Click for Quote
Log in
to unlock special pricing