- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- SU2200RTXL2UA
SU2200RTXL2UA
Tripp Lite By Eaton
Tripplite SU2200RTXL2UA 2200VA 1600W UPS Smart Online Rackmount 110V/120V USB DB9 2URM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Tripplite SU2200RTXL2UA 2200VA 1600W UPS Smart Online Rackmount 110V/120V USB DB9 2URM
Search Keywords: SU2200RTXL2UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:SU2200RTXL2UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backup Time:4.5 min
-
Battery Voltage Rating:48 VDC
-
Battery Capacity:N/A
-
Battery Recharge Time:6h(Max)
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.