- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SRW9U
SRW9U
Tripp Lite By Eaton
SmartRack 9U Low-Profile Switch-Depth Wall-Mount Rack Enclosure Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SmartRack 9U Low-Profile Switch-Depth Wall-Mount Rack Enclosure Cabinet
Search Keywords: SRW9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:SRW9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):41.9 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$392.83
3
$387.37
5 +
$382.07
Click for Quote
Log in
to unlock special pricing