- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- SMART5000RT-3U
SMART5000RT-3U
Tripp Lite By Eaton
Tripp Lite SMART5000RT-3U 5000VA UPS System SmartPro Rack/Tower Line-Interactive 5kVA 120V/208V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tripp Lite SMART5000RT-3U 5000VA UPS System SmartPro Rack/Tower Line-Interactive 5kVA 120V/208V
Search Keywords: SMART5000RT3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:SMART5000RT-3U
-
Alias/AKA:SMART5000RT3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:94 %
-
Family:SMART5000RT3U
-
Backup Time:16 min
-
Data Lines Connector:N/A
-
Battery Capacity:N/A
-
Battery Voltage Rating:48 VDC
-
Battery Recharge Time:4h
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$5,294.07
3
$5,090.46
5 +
$5,077.73
Click for Quote
Log in
to unlock special pricing