PV2000FC
Tripp Lite By Eaton
2000W PowerVerter Plus Industrial-Strength Inverter with 2 Outlets
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2000W PowerVerter Plus Industrial-Strength Inverter with 2 Outlets
Search Keywords: PV2000FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:PV2000FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Output Voltage Regulation:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
80
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$899.90
3
$895.51
5 +
$893.27
Click for Quote
Log in
to unlock special pricing