- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- P568-065-ACT
P568-065-ACT
Tripp Lite By Eaton
Cable Assembly Audio/Video 19.8m HDMI to HDMI 19 to 19 POS M-M 28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio/Video 19.8m HDMI to HDMI 19 to 19 POS M-M 28AWG
Search Keywords: P568065ACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P568-065-ACT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$101.19
5
$93.64
10
$90.93
20
$85.95
50
$83.65
100 +
$82.55
Click for Quote
Log in
to unlock special pricing