- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- P568-015-2A
P568-015-2A
Tripp Lite By Eaton
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 15ft | Tripp Lite P568-015-2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 15ft | Tripp Lite P568-015-2A
Search Keywords: P5680152A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P568-015-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
961
can ship
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$21.16
10
$16.10
25
$14.95
50
$14.16
100
$13.42
250
$12.58
500 +
$12.24
Click for Quote
Log in
to unlock special pricing