- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- P568-010-2A
P568-010-2A
Tripp Lite By Eaton
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 10ft | Tripp Lite P568-010-2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 10ft | Tripp Lite P568-010-2A
Search Keywords: P5680102A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P568-010-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.86
50
$8.49
100
$8.26
250
$7.84
500
$7.64
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT