- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- P568-006-2A
P568-006-2A
Tripp Lite By Eaton
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 6ft | Tripp Lite P568-006-2A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI 2.0a Cable High-Speed 4: 4: 4 Color, 4K @ 60Hz M/M Black 6ft | Tripp Lite P568-006-2A
Search Keywords: P5680062A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P568-006-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.83 m
-
Cable Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$6.93
100
$6.72
250
$6.16
500
$6.07
1,000
$5.98
2,500 +
$5.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT