- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- P162-000
P162-000
Tripp Lite By Eaton
Tripp Lite DVI-I Gender Changer Adapter Connector Extender DVI-I F/F | Tripp Lite P162-000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tripp Lite DVI-I Gender Changer Adapter Connector Extender DVI-I F/F | Tripp Lite P162-000
Search Keywords: P162000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P162-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DVI-I Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 5/21/26
Manufacturer Stock:
281
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$12.00
25
$11.61
50
$11.43
100
$11.26
250
$11.04
500
$10.87
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing