- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- P158-000
P158-000
Tripp Lite By Eaton
Tripp Lite Compact Gold HD15 Gender Changer Adapter Connector HD15 M/M | Tripp Lite P158-000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tripp Lite Compact Gold HD15 Gender Changer Adapter Connector HD15 M/M | Tripp Lite P158-000
Search Keywords: P158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P158-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub Gender Changer
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E
-
Number of Contacts:15/15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.59
100
$4.40
250
$4.16
500
$3.98
1,000
$3.80
2,500
$3.56
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing