- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- P132-000
P132-000
Tripp Lite By Eaton
Dvi to Hdmi Gold Adapter-dvi F to Hdmi-m | Tripp Lite P132-000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dvi to Hdmi Gold Adapter-dvi F to Hdmi-m | Tripp Lite P132-000
Search Keywords: P132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:P132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI-DVI-D Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
331
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.52
50
$9.24
100
$8.97
250
$8.60
500
$8.33
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing