For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Standard Laptop Power Adapter Cord, 2.5A, 18AWG (IEC-320-C14 to IEC-320-C5), 6-ft.
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
AC/DC Power Supply - 1 Output - 24V@40A - 960W
Solid State Relay - 3.5-32 VDC Control - 40 A Max Load - 100 VDC Operating - Mosfet Output...