TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
4FT BLUE CAT5E PTCH CBL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Pin Contact Gold Crimp 20-24 AWG Stamped
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
Backshell - Heat Shrink Adapter - 0.980"(24.90mm) Outside Diameter - Shell Size 12, 14, 14...