ISOBAR2-6
Tripp Lite By Eaton
Isobar 2-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 1410 Joules, Metal Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isobar 2-Outlet Surge Protector, 6 ft. Cord with Right-Angle Plug, 1410 Joules, Metal Housing
Search Keywords: ISOBAR26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tripp Lite By Eaton
-
Part No:ISOBAR2-6
-
Alias/AKA:IBAR2-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:40 to 80 dB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$72.48
5
$64.68
10
$62.75
25
$57.59
50
$57.44
100
$56.05
250 +
$53.90
Click for Quote
Log in
to unlock special pricing