- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- CAT6A-1BK
CAT6A-1BK
Triplett Test Equipment
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 1' Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 1' Black
Search Keywords: CAT6A1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triplett Test Equipment
-
Part No:CAT6A-1BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$4.70
25
$4.51
50
$4.42
100
$4.34
250
$4.25
500 +
$4.16
Click for Quote
Log in
to unlock special pricing