Triad Magnetics Authorized Distributor

WSX135-1770-13

AC/DC Adapter - Wall Mount - 23.9 Watts: 13.5V @ 1.77A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 23.9 Watts: 13.5V @ 1.77A
Search Keywords: WSX135177013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSX135-1770-13
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 76.8 x 47.5 x 35.0 mm
CoC Tier: No
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSX135-1770-13 RoHS compliant?
Yes, WSX135-1770-13 is RoHS compliant.
What is the lead time for WSX135-1770-13?
The standard lead time for WSX135-1770-13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!