Image is representational - see mfr. specs

WSX120-2000-R13

Triad Magnetics

AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A
Search Keywords: WSX1202000R13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WSX120-2000-R13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • Dimension:
    76.8 x 47.5 x 35.0 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
509 can ship
Minimum Order Quantity:
5
20 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!