- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSX090-2500-R13
Triad Magnetics
WSX090-2500-R13
AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A
Search Keywords: WSX0902500R13
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WSX090-2500-R13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
Supplier's Standard Package:
|
1 |
| Dimension: | 76.8 x 47.5 x 35.0 mm |
| AC Input Voltage: | 90 to 264 |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.58A |
| CoC Tier: | No |
Product Guides
+
Frequently Asked Questions
Is WSX090-2500-R13 RoHS compliant?
Yes, WSX090-2500-R13 is RoHS compliant.
What is the lead time for WSX090-2500-R13?
The standard lead time for WSX090-2500-R13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
525
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28
Click for Quote
Log in
to unlock special pricing