Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSX090-2500-R

AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A
Search Keywords: WSX0902500R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSX090-2500-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
CoC Tier: No
Adapter Color: Black
AC Input Voltage: 90 to 264
Dimension: 76.8 x 47.5 x 35.0 mm
AC Input Current - Maximum: 0.58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSX090-2500-R RoHS compliant?
Yes, WSX090-2500-R is RoHS compliant.
What is the lead time for WSX090-2500-R?
The standard lead time for WSX090-2500-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
615 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.37
10
$13.18
25
$12.92
50
$12.72
100
$12.53
250
$12.27
500 +
$12.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!