- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSX075-3200
Triad Magnetics
WSX075-3200
AC/DC Adapter - Wall Mount - 24 Watts: 7.5V @ 3.2A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 7.5V @ 3.2A
Search Keywords: WSX0753200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WSX075-3200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
Supplier's Standard Package:
|
1 |
| Adapter Color: | Black |
| CoC Tier: | No |
| AC Input Voltage: | 90 to 264 |
| AC Input Current - Maximum: | 0.58A |
| Dimension: | 76.8 x 47.5 x 35.0 mm |
Product Guides
+
Frequently Asked Questions
Is WSX075-3200 RoHS compliant?
Yes, WSX075-3200 is RoHS compliant.
What is the lead time for WSX075-3200?
The standard lead time for WSX075-3200 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
477
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$17.89
10
$17.06
25
$16.55
50
$16.07
100
$15.19
250
$14.79
500 +
$14.59
Click for Quote
Log in
to unlock special pricing