- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSX060-4000
WSX060-4000
Triad Magnetics
AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A
Search Keywords: WSX0604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSX060-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Dimension:76.5 x 47.5 35.0 mm
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
192
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$13.81
10
$13.48
25
$13.27
50
$13.08
100
$12.73
250
$12.57
500 +
$12.49
Click for Quote
Log in
to unlock special pricing