- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU240-0750-R13
Triad Magnetics
WSU240-0750-R13
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Input Blades - Lvl V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 24V @ 0.75A - NA Input Blades - Lvl V
Search Keywords: WSU2400750R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU240-0750-R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Dimension:76.8 x 48.0 x 31.0 mm
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
Frequently Asked Questions
Is WSU240-0750-R13 RoHS compliant?
Yes, WSU240-0750-R13 is RoHS compliant.
What is the lead time for WSU240-0750-R13?
The standard lead time for WSU240-0750-R13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing