- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU150-0800-13
WSU150-0800-13
Triad Magnetics
AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades - Lvl V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades - Lvl V
Search Keywords: WSU150080013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU150-0800-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Dimension:71.0 x 42.8 x 30.0 mm
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
403
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$7.17
50
$7.15
100
$6.85
250
$6.29
500
$6.27
1,000
$6.12
2,500 +
$5.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments