Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
WSU135-2660-R13 by Triad Magnetics
Triad Magnetics

WSU135-2660-R13

Triad Magnetics

AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V
Search Keywords: WSU1352660R13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WSU135-2660-R13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    23.9 W
  • Output Voltage:
    13.5 VDC
  • Output Current:
    2.66 A
  • Ripple & Noise:
    150 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    cETLus
  • Efficiency:
    86.19(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Negative
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    50 to 60 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Not Spec'd
  • Over Voltage Protection:
    Not Spec'd
  • Short Circuit Protection:
    Not Spec'd
  • Thermal Protection:
    Not Spec'd
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242Vdc
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    76.8 x 48.0 x 31.0 mm
  • Dimensions L x W x H(in):
    3.03 x 1.89 x 1.22 in
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
20 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1
€23.712
10
€21.081
25
€20.436
50
€19.822
100
€18.699
250
€18.179
500 +
€17.909
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States