- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU135-1330-13
Triad Magnetics
WSU135-1330-13
AC/DC Adapter - Wall Mount - 18 Watts: 13.5V @ 1.33A - NA Input Blades - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 13.5V @ 1.33A - NA Input Blades - Lvl V
Search Keywords: WSU135133013
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WSU135-1330-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
Supplier's Standard Package:
|
1 |
| AC Input Current - Maximum: | 0.58A |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| Adapter Color: | Black |
| Dimension: | 76.8 x 48.0 x 31.0 mm |
Product Guides
+
Frequently Asked Questions
Is WSU135-1330-13 RoHS compliant?
Yes, WSU135-1330-13 is RoHS compliant.
What is the lead time for WSU135-1330-13?
The standard lead time for WSU135-1330-13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
598
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing