- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU135-0880
Triad Magnetics
WSU135-0880
AC/DC Adapter - Wall Mount - 11.9 Watts: 13.5V @ 0.88A - NA Input Blades - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU135-0880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:No
-
Dimension:71.0 x 42.8 x 30.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified