- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU120-3000-R
WSU120-3000-R
Triad Magnetics
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl V
Search Keywords: WSU1203000R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU120-3000-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
Dimension:84.0 x 53.0 x 31.0 mm
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
376
can ship
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$22.24
5
$20.81
10
$19.85
25
$19.25
50
$18.70
100
$17.67
250 +
$17.20
Click for Quote
Log in
to unlock special pricing