- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU120-2000-R13
Triad Magnetics
WSU120-2000-R13
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - Lvl V
Search Keywords: WSU1202000R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU120-2000-R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Dimension:76.8 x 48.0 x 31.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
Product Guides
+
Frequently Asked Questions
Is WSU120-2000-R13 RoHS compliant?
Yes, WSU120-2000-R13 is RoHS compliant.
What is the lead time for WSU120-2000-R13?
The standard lead time for WSU120-2000-R13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
865
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
5
$14.05
25
$12.73
50
$12.16
100
$11.64
250
$11.16
500
$10.87
1,000 +
$10.72
Click for Quote
Log in
to unlock special pricing