- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU120-1500-R
Triad Magnetics
WSU120-1500-R
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V
Search Keywords: WSU1201500R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU120-1500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Dimension:76.8 x 48.0 x 31.0 mm
-
AC Input Current - Typical:Not Specified
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is WSU120-1500-R RoHS compliant?
Yes, WSU120-1500-R is RoHS compliant.
What is the lead time for WSU120-1500-R?
The standard lead time for WSU120-1500-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$10.98
25
$10.16
50
$9.63
100
$9.22
250
$9.09
500
$8.78
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT