- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU120-1500-13
WSU120-1500-13
Triad Magnetics
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V
Search Keywords: WSU120150013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU120-1500-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:76.8 x 48.0 x 31.0 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Manufacturer Stock:
1,396
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.92
25
$10.13
50
$9.77
100
$9.37
250
$8.89
500
$8.58
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments