- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU090-3500-R13
WSU090-3500-R13
Triad Magnetics
AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
Search Keywords: WSU0903500R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU090-3500-R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:84.2 x 53.0 x 32.3
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
306
can ship
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$22.33
5
$20.89
10
$19.92
25
$19.33
50
$18.77
100
$17.74
250 +
$17.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments