- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU090-3500-13
Triad Magnetics
WSU090-3500-13
AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
Search Keywords: WSU090350013
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | WSU090-3500-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | VN |
Supplier's Standard Package:
|
1 |
| AC Input Current - Maximum: | 0.58A |
| Adapter Color: | Black |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| Dimension: | 84.2 x 53.0 x 32.3 |
Product Guides
+
Frequently Asked Questions
Is WSU090-3500-13 RoHS compliant?
Yes, WSU090-3500-13 is RoHS compliant.
What is the lead time for WSU090-3500-13?
The standard lead time for WSU090-3500-13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
389
can ship
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$22.24
5
$20.81
10
$19.85
25
$19.25
50
$18.70
100
$17.67
250 +
$17.20
Click for Quote
Log in
to unlock special pricing