- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU090-0800-R13
Triad Magnetics
WSU090-0800-R13
AC/DC Adapter - Wall Mount - 7.2 Watts: 9V @ 0.8A - NA Input Blades - Lvl V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 7.2 Watts: 9V @ 0.8A - NA Input Blades - Lvl V
Search Keywords: WSU0900800R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU090-0800-R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
Dimension:71.0 x 42.8 x 30.0 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is WSU090-0800-R13 RoHS compliant?
Yes, WSU090-0800-R13 is RoHS compliant.
What is the lead time for WSU090-0800-R13?
The standard lead time for WSU090-0800-R13 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
396
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500
$4.94
5,000 +
$4.87
Click for Quote
Log in
to unlock special pricing