- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU075-4000
WSU075-4000
Triad Magnetics
AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV
Search Keywords: WSU0754000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU075-4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
Dimension:84.0 x 53.0 x 31.0 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
519
can ship
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$16.64
5
$16.06
10
$15.68
25
$15.44
50
$15.22
100
$14.81
250 +
$14.62
Click for Quote
Log in
to unlock special pricing