- Ana Sayfa ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU075-3200-R13
WSU075-3200-R13
Triad Magnetics
AC/DC Adapter - Wall Mount - 64 Watts: 20V @ 3.2A - NA Input Blades - Lvl V
Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
AC/DC Adapter - Wall Mount - 64 Watts: 20V @ 3.2A - NA Input Blades - Lvl V
Search Keywords: WSU0753200R13
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Triad Magnetics
-
Parça Numarası:WSU075-3200-R13
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:76.8 x 48.0 x 31.0 mm
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
463
Gemi olabilir
Minimum Order Quantity:
5
20 Weeks
Gemi olabilir
9.14.26
PRICE (USD)
MİKTAR
Unit Price
5
$13.95
25
$12.64
50
$12.07
100
$11.56
250
$11.08
500
$10.79
1.000 +
$10.64
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments