Image is representational - see mfr. specs

WSU075-3200-R

Triad Magnetics

AC/DC Adapter - Wall Mount - 64 Watts: 20V @ 3.2A - NA Input Blades - Lvl V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 64 Watts: 20V @ 3.2A - NA Input Blades - Lvl V
Search Keywords: WSU0753200R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WSU075-3200-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Dimension:
    76.8 x 48.0 x 31.0 mm
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • DC Input Voltage:
    Not App
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
792 can ship
20 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.84
10
$15.61
25
$15.30
50
$15.07
100
$14.84
250 +
$14.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!