help desk software

WSU075-2400-13

Triad Magnetics

AC/DC Adapter - Wall Mount - 18 Watts: 7.5V @ 2.4A - NA Input Blades - Lvl IV

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 7.5V @ 2.4A - NA Input Blades - Lvl IV
Search Keywords: WSU075240013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    WSU075-2400-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    Not App
  • Dimension:
    76.8 x 48.0 x 31.0 mm
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
279 can ship
Minimum Order Quantity:
5
20 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.09
25
$10.05
50
$9.60
100
$9.32
250
$8.81
500
$8.57
1,000 +
$8.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments