- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU075-1500-R13
WSU075-1500-R13
Triad Magnetics
AC/DC Adapter - Wall Mount - 11.25 Watts: 7.5V @ 1.5A - NA Input Blades - Lvl IV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Wall Mount - 11.25 Watts: 7.5V @ 1.5A - NA Input Blades - Lvl IV
Search Keywords: WSU0751500R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU075-1500-R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:No
-
Dimension:71.0 x 42.8 x 30.0 mm
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.10
100
$5.64
250
$5.40
500
$5.18
1,000
$5.04
2,500
$4.91
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing