- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU075-1500
Triad Magnetics
WSU075-1500
AC/DC Adapter - Wall Mount - 11.25 Watts: 7.5V @ 1.5A - NA Input Blades - Lvl IV
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU075-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:71.0 x 42.8 x 30.0 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black