- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- WSU060-4000-R
WSU060-4000-R
Triad Magnetics
AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A - NA Input Blades - Lvl IV
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A - NA Input Blades - Lvl IV
Search Keywords: WSU0604000R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:WSU060-4000-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Dimension:76.8 x 48.0 x 31.0 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
581
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$9.91
50
$9.68
100
$9.48
250
$9.29
500
$9.17
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments