Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSU060-2000-R

AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV
Search Keywords: WSU0602000R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSU060-2000-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 71 x 43 x 47 mm
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.58A
CoC Tier: No
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSU060-2000-R RoHS compliant?
Yes, WSU060-2000-R is RoHS compliant.
What is the lead time for WSU060-2000-R?
The standard lead time for WSU060-2000-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
586 can ship
Minimum Order Quantity:
5
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.90
25
$4.69
100
$4.50
250
$4.38
500
$4.28
1,000 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!