Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

WSU060-2000

AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV
Search Keywords: WSU0602000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: WSU060-2000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Current - Maximum: 0.58A
Dimension: 71 x 43 x 47 mm
Adapter Color: Black
AC Input Voltage: 90 to 264
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WSU060-2000 RoHS compliant?
Yes, WSU060-2000 is RoHS compliant.
What is the lead time for WSU060-2000?
The standard lead time for WSU060-2000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
Manufacturer Stock:
1,224 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.13
100
$5.57
250
$5.46
500
$5.45
1,000
$5.44
2,500
$5.41
5,000 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!